32-bit ARM microcontroller featuring a 240MHz core, 64KB RAM, and 32KB ROM. Offers extensive connectivity with I2C, SPI, USB, UART, USART, EBI/EMI, I2S, and 2-Wire interfaces. Includes 49 I/Os, 118 programmable I/Os, 3 ADC channels, 4 PWM channels, 4 timers/counters, and a watchdog timer. Packaged in a 144-pin LFBGA, this surface-mount device operates from 1.08V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip AT91SAM9R64-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM9R64-CU technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Height | 1mm |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI, I2S, 2-Wire |
| Lead Free | Lead Free |
| Length | 10.05mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of ADC Channels | 3 |
| Number of I/Os | 49 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 118 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9R |
| Watchdog Timer | Yes |
| Width | 10.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9R64-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
