
32-bit ARM microcontroller featuring a 240MHz core, 64KB RAM, and 32KB ROM. Offers extensive connectivity with I2C, SPI, USB, UART, USART, EBI/EMI, MMC, I2S, and 2-Wire interfaces. Includes 49 I/Os, 118 programmable I/Os, and 4 timers/counters. Operates from 1.08V to 3.6V with an internal oscillator, packaged in LFBGA for surface mounting. Rated for -40°C to 85°C, RoHS compliant.
Sign in to ask questions about the Microchip AT91SAM9R64-CU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM9R64-CU-999 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI, MMC, I2S, 2-Wire |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | SAM9R |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9R64-CU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
