
32-bit ARM microcontroller featuring a 400MHz core, 32KB RAM, and 64KB ROM/FLASH memory. Offers 12 ADC channels, 4 PWM channels, and 6 timers/counters. Supports extensive interfaces including I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, LIN, and EBI/EMI. Packaged in a 217-pin BGA for surface mounting, operating from 900mV to 1.1V with a temperature range of -40°C to 85°C. Includes integrated peripherals like POR, WDT, DMA, and 105 I/Os.
Microchip AT91SAM9X25-CU technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 0.9mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Length | 15.05mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 64KB |
| Memory Type | ROM, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Cores | 1 |
| Number of I/Os | 105 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 6 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9X |
| Watchdog Timer | Yes |
| Width | 15.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9X25-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
