
32-bit ARM microprocessor featuring a 400MHz core frequency and 64KB ROM memory. This surface-mount LFBGA package offers 105 I/Os, 6 timers/counters, and integrated peripherals including POR, PWM, WDT, DMA, and LCD controllers. Connectivity options include I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, LIN, and EBI/EMI. Operating across a -40°C to 85°C temperature range, it supports supply voltages from 900mV to 1.1V.
Microchip AT91SAM9X35-CU technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 105 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9X |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9X35-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
