Microchip AT91SO25 technical specifications.
| Family Name | 91S |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 50MHz |
| Maximum CPU Frequency | 50MHz |
| Device Core | ARM-SC100 |
| Program Memory Type | EPROM |
| Program Memory Size | 256KB |
| RAM Size | 100KB |
| Number of Programmable I/Os | 40 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | SPI/UART/USB |
| Max Operating Supply Voltage | 3.63V |
| Cage Code | 60991 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip AT91SO25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.