The AT93C46-10SA-2.7C is a 1Kb serial EEPROM from Microchip, packaged in a SOIC case. It operates at frequencies up to 1MHz and is specified for use over the -40°C to 125°C temperature range. This device is available in rail or tube packaging and is not designed for radiation hardening applications. It is not compliant with RoHS regulations.
Microchip AT93C46-10SA-2.7C technical specifications.
| Package/Case | SOIC |
| Density | 1Kb |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT93C46-10SA-2.7C to view detailed technical specifications.
No datasheet is available for this part.