Microchip AT93C46-10SC-2.7 technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| Interface | 3-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT93C46-10SC-2.7 to view detailed technical specifications.
No datasheet is available for this part.
