The AT93C46-10SI is a 1Kb non-volatile EEPROM from Microchip. It operates at a supply voltage of 5V with a maximum frequency of 2MHz. The device is packaged in a SOIC package and is mounted using surface mount techniques. The operating temperature range is -40°C to 85°C. The AT93C46-10SI is not RoHS compliant and contains lead.
Microchip AT93C46-10SI technical specifications.
| Access Time | 250ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT93C46-10SI to view detailed technical specifications.
No datasheet is available for this part.