
The AT93C46-10TI-1.8 is a 1Kb EEPROM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device operates at a maximum frequency of 250kHz and a write frequency of 2MHz. It is available in a TSSOP package and is not RoHS compliant.
Microchip AT93C46-10TI-1.8 technical specifications.
| Access Time-Max | 1us |
| Package/Case | TSSOP |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | 3-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT93C46-10TI-1.8 to view detailed technical specifications.
No datasheet is available for this part.
