The AT93C46D-PU is a 1Kb non-volatile EEPROM memory device with a maximum frequency of 2MHz and a supply voltage range of 1.8V to 5.5V. It is available in a PDIP-8 package and is suitable for surface mount and through hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Microchip AT93C46D-PU technical specifications.
| Package/Case | PDIP |
| Density | 1Kb |
| Frequency | 200kHz |
| Height | 3.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount, Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82806D |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C46D-PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
