
1Kb Serial EEPROM memory IC, operating at up to 2MHz, features a 3-wire interface and a 64 x 16 organization. This non-volatile memory component is housed in a surface-mount SOIC package with tin, gold, or matte contact plating. It supports a wide supply voltage range from 1.8V to 5.5V and operates within temperatures from -40°C to 85°C.
Microchip AT93C46EN-SH-T technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | Serial, 3-WIRE |
| Length | 5.05mm |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 64 |
| Organization | 64X16 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C46EN-SH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.