
Microchip AT93C56A-10SU-2.7SL383 technical specifications.
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 1MHz |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C56A-10SU-2.7SL383 to view detailed technical specifications.
No datasheet is available for this part.