Microchip AT93C56B-MAHM-T technical specifications.
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C56B-MAHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.