Microchip AT93C57-10PC technical specifications.
| Access Time | 2us |
| Package/Case | DIP |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT93C57-10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.