
The AT93C66-10SC is a 4Kb EEPROM memory device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a frequency of 2MHz and has a supply current of 2mA. The device is available in a SOIC package and is mounted using surface mount technology. It is not RoHS compliant and contains lead.
Microchip AT93C66-10SC technical specifications.
| Access Time | 2us |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT93C66-10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.