Microchip AT93C66-10SI technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT93C66-10SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.