Microchip AT93C66AY1-10YU-1.8-SL383 technical specifications.
| Access Time | 250ms |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4000B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C66AY1-10YU-1.8-SL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.