The AT93C66B-MAHM-E is an industrial-grade serial EEPROM with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 256 words of memory and operates at a supply voltage of 4.5 to 5.5 volts. The device is packaged in a 2x3mm UDFN-8 package with a 0.50mm pitch and a height of 0.60mm. It is a single-function device with a JEDEC package code of R-PDSO-N8 and a terminal position of dual.
Microchip AT93C66B-MAHM-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT93C66B-MAHM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.