Microchip AT93C66B-SSHM-B technical specifications.
| Package/Case | SOIC |
| Density | 4096b |
| Frequency | 250kHz |
| Height | 1.5mm |
| Interface | Serial, 3-WIRE |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.99mm |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C66B-SSHM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
