Microchip AT93C66B-SSHM-T technical specifications.
| Package/Case | SOIC |
| Density | 4096b |
| Frequency | 250kHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C66B-SSHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
