Microchip AT93C66B-XPD-T technical specifications.
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 1MHz |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C66B-XPD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.