EEPROM, 1KX16, Parallel
Microchip AT93C86AY6-10YH-1.8 technical specifications.
| Package/Case | DFN |
| Density | 16Kb |
| Frequency | 250kHz |
| Interface | 3-WIRE, Serial |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C86AY6-10YH-1.8 to view detailed technical specifications.
No datasheet is available for this part.
