Microchip AT94K05AL-25AJI technical specifications.
| Package/Case | PLCC |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RAM Size | 20000B |
| RoHS Compliant | No |
| Series | FPSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT94K05AL-25AJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
