
The AT94K05AL-25AQC is a Field Programmable Gate Array (FPGA) from Microchip, featuring a 3.6V operating supply voltage and a temperature range of 0-70°C. It is packaged in a TQFP package and is designed for surface mount applications. The device has a large number of gates, with 5000 available for programming.
Microchip AT94K05AL-25AQC technical specifications.
| Package/Case | TQFP |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 20000B |
| RoHS Compliant | No |
| Series | FPSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT94K05AL-25AQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
