
The AT94K05AL-25AQU is a TQFP-144 packaged microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a 25MHz maximum frequency and operates on a 3.6V supply voltage. The device is RoHS compliant and has 96 I/Os, 436 logic blocks, and 256 logic elements. It is available in a tray packaging with 90 units per package.
Microchip AT94K05AL-25AQU technical specifications.
| Package/Case | TQFP |
| Interface | I2C, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 436 |
| Number of Logic Elements/Cells | 256 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FPSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT94K05AL-25AQU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
