Microchip AT94K05AL-25BQU technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 256 |
| Number of Logic Elements/Cells | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 12.1ns |
| RoHS Compliant | Yes |
| Series | FPSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT94K05AL-25BQU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.