Microchip AT94K10AL-25AQI technical specifications.
| Package/Case | TQFP |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FPSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT94K10AL-25AQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.