Microchip AT94K40AL-25DQU technical specifications.
| Package/Case | PQFP |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FPSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT94K40AL-25DQU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.