
Microchip AT94S40AL-25DGJ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FPSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT94S40AL-25DGJ to view detailed technical specifications.
No datasheet is available for this part.