
The AT97SC3204-U2A16-00 is a specialized IC from Microchip, featuring an AVR core architecture and 8-bit data bus width. It operates at a maximum frequency of 33MHz and is supplied with a voltage of 3.6V. The device is packaged in a TSSOP package and is designed for surface mount applications. It has a operating temperature range of -40°C to 85°C and is suitable for use in security and authentication applications.
Microchip AT97SC3204-U2A16-00 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, ROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CryptoController™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3204-U2A16-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
