
The AVR CryptoController is a specialized IC designed for security and authentication applications. It features a TSSOP package and is available in quantities of 50. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. The CryptoController is a surface-mount component, suitable for use in a variety of electronic systems.
Microchip AT97SC3204-U2A1A-10 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | AVR |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoController™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3204-U2A1A-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
