The AT97SC3204-U2MA-20 is an 8-bit RISC microcontroller with a nominal supply voltage of 3.3V. It features 0 I/O lines and 0 external data bus width. The device is packaged in a QFN package. The operating temperature range is from -40°C to 85°C, making it suitable for industrial applications. The microcontroller does not have ADC, DMA, or DAC channels, and does not support PWM.
Microchip AT97SC3204-U2MA-20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 0 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | EEPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT97SC3204-U2MA-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.