
The AT97SC3204-X2A1A-10 is a CryptoController AVR IC from Microchip, packaged in a TSSOP package and available in quantities of 50. It operates over a temperature range of 0-70°C and is suitable for surface mount applications. This IC is RoHS compliant and features EEPROM memory. It is designed for use in specialized ICs, specifically security and authentication applications.
Microchip AT97SC3204-X2A1A-10 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | AVR |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoController™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3204-X2A1A-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.