Microchip AT97SC3204T-U2A17-00 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | AVR |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | CryptoController™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3204T-U2A17-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.