The AT97SC3204T-X2A1700B is a 28-pin TSSOP microprocessor from Microchip, operating at a maximum temperature of 70 degrees Celsius and a minimum of 0 degrees Celsius. It features a dual terminal position and a commercial temperature grade. The device has a 3.3V supply voltage and is a RISC microprocessor with an 8-bit bit size.
Microchip AT97SC3204T-X2A1700B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT97SC3204T-X2A1700B to view detailed technical specifications.
No datasheet is available for this part.