
The AT97SC3204T-X2A1B-10 is a specialized IC from Microchip, featuring an AVR core architecture and supporting I2C, Serial, and 2-Wire interfaces. It is available in a 50-piece TSSOP package and is designed to operate within a temperature range of 0-70°C. This device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Microchip AT97SC3204T-X2A1B-10 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | AVR |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CryptoController™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3204T-X2A1B-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
