
The AT97SC3205-X3A12-20 is an AVR-based SPI EEPROM IC with 4 I/Os. It operates within a temperature range of 0-70°C. This IC is designed for surface mount applications and is available in quantities of 1000 units per reel, packaged in cut tape. It is suitable for use in a variety of applications, including security and authentication systems.
Microchip AT97SC3205-X3A12-20 technical specifications.
| Core Architecture | AVR |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3205-X3A12-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
