The AT97SC3205T-U3A1C10B is a 28-pin dual-interface microprocessor IC from Microchip, operating within an industrial temperature range of -40°C to 85°C. This R-PDSO-G28 package IC has a nominal supply voltage of 3.3V and supports 8-bit RISC microprocessors. It features a dual-terminal position and is designed for specialized IC applications, including security and authentication.
Microchip AT97SC3205T-U3A1C10B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT97SC3205T-U3A1C10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.