Microchip AT9919K7-G technical specifications.
| Package/Case | DFN EP |
| Contact Plating | Tin, Matte |
| Dimming | Analog, PWM |
| Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT9919K7-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.