The AT9932TS-GVAO is an automotive-grade LED display driver from Microchip, operating within a temperature range of -40°C to 125°C. This device features a 12V nominal supply voltage, with a minimum of 5.3V and a maximum of 40V. It is packaged in a TSSOP-24 format and meets the AEC-Q100 and TS 16949 screening levels. The driver supports a maximum frequency of 0.58 MHz and is designed for use in LED display applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.3 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100; TS 16949 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.58 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |