Microchip AT9933LG-G technical specifications.
| Contact Plating | Tin, Matte |
| High Level Output Current | 165mA |
| Lead Free | Lead Free |
| Low Level Output Current | 165mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Topology | Buck-Boost |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT9933LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.