Microchip ATA2745M-TCQY technical specifications.
| Package/Case | SSOP |
| Current - Transmitting | 12.5mA |
| Depth | 3.95mm |
| Frequency | 433MHz |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.2V |
| Operating Frequency | 440 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA2745M-TCQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
