Microchip ATA3745P3-TGSY technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 7mA |
| Frequency | 440MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Sensitivity | -108dBm |
| Thickness | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA3745P3-TGSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
