
IC ANTENNA DVR STAND-ALONE 28QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 150kHz |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |