Microchip ATA5282-6APH technical specifications.
| Package/Case | TSSOP |
| Frequency | 125kHz |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5282-6APH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.