Microchip ATA5283P-6APJ71 technical specifications.
| Package/Case | TSSOP |
| Frequency | 125kHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA5283P-6APJ71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.