Microchip ATA5423-PLSW technical specifications.
| Current - Receiving | 10.5mA |
| Current - Transmitting | 17.3mA |
| Frequency | 315MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10.5mA |
| Package Quantity | 2150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -116.5dBm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5423-PLSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.