Microchip ATA5428-PLQW technical specifications.
| Current - Receiving | 10.5mA |
| Current - Transmitting | 17.3mA |
| Data Rate | 20Kbps |
| Frequency | 868MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -116.5dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5428-PLQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.