Microchip ATA5724P3C-TKQY technical specifications.
| Bandwidth | 300kHz |
| Package/Case | LSSOP |
| Current - Receiving | 11mA |
| Data Rate | 10Kbps |
| Depth | 4.4mm |
| Frequency | 433MHz |
| Length | 6.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 433 MHz |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5724P3C-TKQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
