The ATA5743P3-TGQY is a 5V RF IC from Microchip, packaged in a SOIC case. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device has a receiving current of 7.5mA and a sensitivity of -110dBm, with an operating frequency of 450MHz.
Microchip ATA5743P3-TGQY technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 7.5mA |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 450 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Thickness | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5743P3-TGQY to view detailed technical specifications.
No datasheet is available for this part.